Infineon Technologies BSP295H6327XTSA1 MOSFET N-channel 1.8W SOT 223

MPN
BSP295H6327XTSA1
EAN-13
2050009791537
Order Code
16-5774
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Infineon Technologies BSP295H6327XTSA1 is an N-channel MOSFET designed for efficient power switching applications. This metal-oxide-semiconductor field-effect transistor is housed in a compact SOT-223 package and features a power dissipation of 1.8 watts, making it suitable for space-constrained environments. The device operates as a unipolar transistor with a gate, source, and drain configuration, employing an insulated-gate field-effect transistor (IGFET) design that enhances its switching efficiency. Typical applications include use in power supply regulation, motor control circuits, and audio amplification systems, where the high efficiency and reliability of MOS transistors are advantageous. This component's ability to function in both depletion and saturation modes provides engineers with the flexibility needed for diverse electronic circuit designs.
Type BSP295
Channels 1
Content 1
Enclosure SOT 223
I(d) 1.80A
Mounting Type Surface-mount
Power (max) P(TOT) 1.8W
Product Type MOSFET
R(DS)(on) 0.3Ω

Reviews

Be the first to submit a review

Trustpilot