Infineon Technologies BSP149H6327XTSA1 BSP149 MOSFET 1 N-Ch 1.8W SOT 223

MPN
BSP149H6327XTSA1
EAN-13
2050009791506
Order Code
16-5772
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Infineon Technologies BSP149H6327XTSA1 epitomises a robust metal oxide semiconductor field effect transistor (MOSFET) designed to deliver reliable performance across various electronic applications. This unipolar transistor features an N-channel configuration, providing a power dissipation of 1.8 watts and housed in a compact SOT-223 package. Leveraging its gate, source, and drain terminals, the BSP149 offers efficiency in switching and amplification tasks, making it ideally suited for use in power management circuits, motor controllers, and various switching applications. Owing to its role as a depletion or saturation type device, this junction field effect transistor (JFET) capitalises on its efficiency in conducting current and maintaining stable operation in both depletion and saturated states, aligning with the demands of modern electronics. As part of Infineon's suite of semiconductor components, the BSP149 offers engineers a reliable option for precise control in their circuit designs.
Type BSP149
Channels 1
Content 1
Enclosure SOT 223
I(d) 0.66A
Mounting Type Surface-mount
Power (max) P(TOT) 1.8W
Product Type MOSFET
R(DS)(on) 3.5Ω

Reviews

Be the first to submit a review

Trustpilot