Infineon Technologies BCR421UE6327HTSA1 LED driver Surface-mount Tape on reel

MPN
BCR421UE6327HTSA1
EAN-13
2050009811730
Order Code
16-5747
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Infineon Technologies' BCR421UE6327HTSA1 is a surface-mount LED driver provided in tape-on-reel packaging. This product, also referred to by its alternate description, 3028350, offers precise current regulation capabilities, making it suitable for driving LED strings in a range of applications such as general lighting, architectural illumination, and automotive interior lighting systems. The driver features an adjustable output current, which can be fine-tuned through an external resistor, allowing for flexibility based on application requirements. With its compact design and efficient power management, the BCR421UE6327HTSA1 ensures robust performance and reliability in demanding environments, particularly where consistent lighting output and operational stability are crucial.
Type SMD LED Driver
Channels 1
Maximum Input Volage 40V
Maximum Operating Temperature +150°C
Minimum Input Volage 1.4V
Mounting Type Surface-mount
Power output/channel 200mA
Product Type PMIC - LED driver

Reviews

Be the first to submit a review

Trustpilot