Infineon IRLR3110ZTRPBF MOSFET N-channel 140W TO-252AA black robust

MPN
IRLR3110ZTRPBF
EAN-13
2050009792527
Order Code
16-5919
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Infineon Technologies IRLR3110ZTRPBF is a robust N-channel MOSFET designed to deliver high performance in a compact TO-252AA package. Known for its commendable power handling capabilities, this metal oxide semiconductor field effect transistor (MOSFET) boasts a power dissipation of up to 140 watts, making it a reliable choice for critical applications requiring efficient power management. The device features low on-state resistance and a high-speed switching capability, which optimises performance in power conversion and motor control systems. Its unipolar transistor design provides enhanced efficiency for switching applications, and it is frequently utilised in environments such as automotive electronics and industrial power supplies. This quality component provides engineers with the reliable characteristics needed for demanding circuit designs.
Type IRLR3110ZPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 42A
Mounting Type Through-hole
Power (max) P(TOT) 140W
Product Type MOSFET
R(DS)(on) 0.016Ω

Reviews

Be the first to submit a review

Trustpilot