Infineon IRFL4310TRPBF MOSFET 1 N-channel 2.1 W SOT 223

MPN
IRFL4310TRPBF
EAN-13
2050009793944
Order Code
16-5887
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies offers the IRFL4310TRPBF, a high-performance N-channel MOSFET designed for efficient power management applications. With a maximum power dissipation of 2.1 watts and housed in a SOT-223 package, this metal oxide semiconductor field effect transistor provides reliable switching performance with minimal thermal resistance. It features a unipolar structure, where the conduction is controlled via an insulated gate, offering high-speed switching capabilities with low on-resistance. The IRFL4310TRPBF is typically utilised in applications such as DC-DC converters, load switch circuits, and other digital switching environments that demand robust and efficient power handling. Its compact size and effective thermal management make it well-suited for space-constrained designs.
Type IRFL4310PBF-GURT
Channels 1
Content 1
Enclosure SOT 223
I(d) 2.20A
Mounting Type Surface-mount
Power (max) P(TOT) 2.1W
Product Type MOSFET
R(DS)(on) 0.2Ω

Reviews

Be the first to submit a review

Trustpilot