Infineon IRFL014NTRPBF MOSFET N-channel 2.1 W SOT 223

MPN
IRFL014NTRPBF
EAN-13
2050009793982
Order Code
16-5885
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Infineon Technologies' IRFL014NTRPBF is an N-channel MOSFET designed for efficient electronic switching and amplification applications. This metal oxide semiconductor transistor is housed in a compact SOT-223 package, providing a power dissipation of up to 2.1 watts. Known for its reliable operation, the MOSFET features a unipolar design enabling faster switching speeds, and is suitable for high-efficiency power supplies and load switch designs. Its robust construction and performance characteristics make it an ideal choice for managing power within circuit designs, providing precise control over gate and drain voltages. Suitable for various applications, this MOSFET is widely utilised in automotive, industrial, and consumer electronics where efficiency and size are critical.
Type IRFL014NPBF-GURT
Channels 1
Content 1
Enclosure SOT 223
I(d) 2.70A
Mounting Type Surface-mount
Power (max) P(TOT) 2.1W
Product Type MOSFET
R(DS)(on) 0.16Ω

Reviews

Be the first to submit a review

Trustpilot