Infineon IRFB260NPBF MOSFET 1 N-channel 380W TO-220AB high-power transistor

MPN
IRFB260NPBF
EAN-13
2050009792077
Order Code
16-5884
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Infineon Technologies' IRFB260NPBF is a high-power N-channel MOSFET presented in a TO-220AB package, designed for demanding engineering applications requiring efficient power management. This metal-oxide-semiconductor field-effect transistor, or MOSFET, operates with a maximum power dissipation of 380 watts, making it suitable for high-performance environments that demand stringent control of electrical currents. Engineers utilise the IRFB260NPBF in applications such as power supply regulation, motor control systems, and other high-frequency switching operations where its robust unipolar transistor nature ensures reliability and efficiency. The device's structure supports effective heat dissipation, alongside low resistance in the gate-to-drain pathway, facilitating precise electronic modulation. Its deployment in circuitry typically centres around balancing practical considerations of performance, thermal management, and overall circuit stability.
Type IRFB260NPBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) 56A
Mounting Type Through-hole
Power (max) P(TOT) 380W
Product Type MOSFET
R(DS)(on) 0.040Ω

Reviews

Be the first to submit a review

Trustpilot