Infineon IRF9Z34NSTRLPBF IRF9Z34NSPBF-GURT MOSFET 1 P-channel 68W D2PAK

MPN
IRF9Z34NSTRLPBF
EAN-13
2050009792060
Order Code
16-5883
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Infineon Technologies' IRF9Z34NSTRLPBF is a metal-oxide-semiconductor field-effect transistor (MOSFET) designed for efficient switching applications. This P-channel MOSFET features a robust maximum power dissipation of 68 watts and is encapsulated in a D2PAK package, offering excellent heat dissipation characteristics. With its unipolar transistor design, it efficiently controls current flow using a gate and drain structure, making it suitable for a wide range of applications such as power management, load switches, and motor control in both commercial and industrial environments. Utilising a depletion mode operation, this device offers high-speed switching capabilities and reliable performance in complex circuits. The IRF9Z34NSTRLPBF is highly suitable for environments requiring efficient power conversion and regulation, ensuring optimal performance in electronic systems.
Type IRF9Z34NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -19A
Mounting Type Surface-mount
Power (max) P(TOT) 68W
Product Type MOSFET
R(DS)(on) 0.1Ω

Reviews

Be the first to submit a review

Trustpilot