Infineon IRF9540NSTRLPBF MOSFET P-channel 110W D2PAK

MPN
IRF9540NSTRLPBF
EAN-13
2050009792046
Order Code
16-5881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Infineon Technologies' IRF9540NSTRLPBF is a robust P-channel MOSFET specifically designed for high-power applications, delivering a maximum power dissipation of 110 watts in a D2PAK surface-mount package. This metal-oxide-semiconductor field-effect transistor (MOSFET) offers excellent electrical performance with low on-resistance, enabling efficient current flow ideal for switching and amplification processes in various electronic circuits. The IRF9540NSTRLPBF is often utilized in power management, load switching, and motor control applications, where precise gate control and efficient energy utilisation are paramount. It is a depletion-type unipolar transistor, leveraging its intrinsic properties for rapid switching speeds and enhanced thermal management. These features make it a distinguished choice for engineers seeking high reliability and performance in demanding environments.
Type IRF9540NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -23A
Mounting Type Surface-mount
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.117Ω

Reviews

Be the first to submit a review

Trustpilot