Infineon IRF8736TRPBF IRF8736PBF-GURT N-channel MOSFET 2.5 W SO 8

MPN
IRF8736TRPBF
EAN-13
2050009792022
Order Code
16-5879
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Infineon Technologies' IRF8736TRPBF is an N-channel MOSFET housed in a compact SO-8 package, designed to handle power dissipation up to 2.5 watts. This metal-oxide-semiconductor field-effect transistor (MOSFET) offers efficient switching performance for modern electronic applications, utilising its unipolar structure to achieve high-speed operations and low on-state resistance. As a voltage-driven device, the IRF8736TRPBF is suitable for applications requiring efficient power management and control, such as in computing, telecommunications, and industrial electronics where space and thermal management are critical considerations. The device's ability to handle large currents and voltages makes it ideal for use in power supply designs and motor control systems.
Type IRF8736PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 18A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.0048Ω

Reviews

Be the first to submit a review

Trustpilot