Infineon IRF7416TRPBF MOSFET 1 P-channel 2.5 W SO 8 MOSFETs

MPN
IRF7416TRPBF
EAN-13
2050009791940
Order Code
16-5873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Infineon Technologies IRF7416TRPBF is a P-channel MOSFET housed in an SO-8 package, designed for applications requiring efficient power management. This metal oxide semiconductor field effect transistor (MOSFET) features a low on-state resistance, supporting up to 2.5 watts of power dissipation, which makes it suitable for a variety of power-sensitive tasks. With its ability to handle significant drain current and provide reliable switching characteristics, it is ideal for use in power supply circuits, DC-DC converters, and load switch applications in consumer electronics. Its P-channel configuration allows for simple high-side switching, ensuring seamless integration into electronic designs that demand low-loss performance.
Type IRF7416PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) -10A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.02Ω

Reviews

Be the first to submit a review

Trustpilot