Infineon IRF7380TRPBF IRF7380PBF-GURT MOSFET N-channel 2.0W SO 8 MOSFETs

MPN
IRF7380TRPBF
EAN-13
2050009791919
Order Code
16-5870
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies presents the IRF7380TRPBF IRF7380PBF-GURT, a robust N-channel MOSFET designed to offer superior efficiency in circuit applications. This field-effect transistor operates with a metal-oxide-semiconductor structure that provides high-speed switching and low on-state resistance, making it ideal for power management applications. Engineered for low power loss, the IRF7380TRPBF is housed in a compact SO-8 package, offering a thermal resistance of 2.0W, which is beneficial in compact circuit designs. Typical applications include switching regulators, motor drives, and DC-DC converters, where the capabilities of this MOSFET can be fully exploited. Its performance attributes make it a reliable choice for use in high-frequency designs requiring fast, efficient operation.
Type IRF7380PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.073Ω

Reviews

Be the first to submit a review

Trustpilot