Infineon IRF7205TRPBF P-channel MOSFET 2.5 W SO-8

MPN
IRF7205TRPBF
EAN-13
2050009791797
Order Code
16-5858
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Infineon Technologies' IRF7205TRPBF is a P-channel MOSFET housed in a compact SO-8 package, capable of dissipating up to 2.5 watts of power. This metal oxide semiconductor field effect transistor is designed for efficiency and reliability, featuring a voltage rating that allows it to operate effectively as a switch in various electrical circuits. Its unipolar nature, with well-defined gate, drain, and source terminals, makes it suitable for applications requiring precise control and rapid switching, such as power management in portable devices and automotive systems. As a depletion-type MOSFET, it offers advantages in high-speed operation, making it an ideal choice for engineers developing systems that require low power consumption yet high performance. Typical applications include use in DC-DC converters and low-side switching operations where efficiency is a critical parameter.
Type IRF7205PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) -4.6A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.07Ω

Reviews

Be the first to submit a review

Trustpilot