Infineon IRF7103PBF-GURT MOSFET 2 N-channel 2.0W SO8

MPN
IRF7103TRPBF
EAN-13
2050009791773
Order Code
16-5857
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Infineon Technologies IRF7103PBF-GURT is a dual N-channel MOSFET designed for efficient switching and amplification applications. This device, contained in a compact SO8 package, supports a power dissipation of up to 2.0 watts, making it suitable for space-constrained designs requiring reliable thermal management. With its metal-oxide-semiconductor structure, the IRF7103PBF-GURT provides efficient control over the gate, drain and source regions, offering low conduction losses and fast switching times. It is well-suited for use in power management circuits, DC-DC converters, and other applications where electronic switches are essential for regulating voltage and current efficiently. This component is particularly valued in engineering domains where precise electronic control and power efficiency are paramount.
Type IRF7103PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.2Ω

Reviews

Be the first to submit a review

Trustpilot