Infineon IRF5305SPBF-GURT MOSFET 110W P-channel D2PAK MOSFETs

MPN
IRF5305STRLPBF
EAN-13
2050009791728
Order Code
16-5852
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,810 availableBack-order availability date - 17/08/2026

Infineon Technologies' IRF5305SPBF-GURT is a P-channel MOSFET that delivers a power handling capacity of up to 110 watts, housed in a robust D2PAK package. As a metal-oxide-semiconductor field-effect transistor, it provides effective switching and amplification in electronic circuits, utilising its gate terminal to control the flow of current between the source and drain terminals. The IRF5305SPBF-GURT is advantageous in circuits requiring efficient high-speed switching and is commonly employed in applications such as power management systems, motor drives, and inverter circuits. Its unipolar nature, relying on majority carriers, makes it a preferable choice for designs requiring low power consumption and minimal conduction loss. Infineon's design ensures high reliability and performance in demanding environments.
Type IRF5305SPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -31A
Mounting Type Surface-mount
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.06Ω

Reviews

Be the first to submit a review

Trustpilot