Infineon IRF3205ZSTRLPBF MOSFET 1 N-channel 170W D2PAK

MPN
IRF3205ZSTRLPBF
EAN-13
2050009791674
Order Code
16-5846
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Infineon Technologies IRF3205ZSTRLPBF is a robust N-channel MOSFET designed to handle high power applications with a maximum power dissipation of 170 watts in a D2PAK package. This metal-oxide-semiconductor field-effect transistor, or MOSFET, features low on-resistance and fast switching capabilities, making it ideal for applications where efficiency and performance are critical. Typically employed in power management systems, DC-DC converters, and motor control circuits, the IRF3205ZSTRLPBF is characterised by its unipolar operation and is engineered for high-speed switching in both saturation and cut-off modes. With a focus on enhancing thermal performance, this MOS transistor is well suited for a range of industrial and automotive applications, providing reliable performance in demanding environments.
Type IRF3205ZSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 75A
Mounting Type Surface-mount
Power (max) P(TOT) 170W
Product Type MOSFET
R(DS)(on) 0.0065Ω

Reviews

Be the first to submit a review

Trustpilot