Infineon IKW50N60H3FKSA1 IGBT TO-247 600V high-speed switching

MPN
IKW50N60H3FKSA1
EAN-13
2050009802004
Order Code
16-5829
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Infineon Technologies' IKW50N60H3FKSA1 is a high-speed, isolated gate bipolar transistor (IGBT) housed in a TO-247 package, optimised for efficient and reliable performance in demanding industrial applications. This silicon-based transistor can handle a voltage of up to 600V, making it suitable for applications such as motor drives, inverters, and power conversion systems. Its design facilitates fast switching, contributing to improved energy efficiency and heat management in high-frequency operations. Engineers often choose this IGBT for its robust construction and ability to operate at high temperatures and under substantial electrical stress, thereby ensuring dependable performance in both consumer and industrial electronics contexts.
Type IKW50N60H3FKSA1
Continuous Collector Current 100A
Collector Emitter Voltage 600V
Power Dissipation 333W
Package Type TO 247
Mounting Type Through-hole
Off delay t(d)(off)(2) 235ns
On delay (t(d)(on) 23ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot