Infineon IGW30N60TPXKSA1 IGBT TO 247 600V Tube type IGBT for power application

MPN
IGW30N60TPXKSA1
EAN-13
2050009801762
Order Code
16-5822
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 4 in stock

Infineon Technologies IGW30N60TPXKSA1 is a power semiconductor device known for its efficient switching capabilities, featuring an isolated gate bipolar transistor (IGBT) design in a robust TO-247 package. This component possesses a voltage rating of 600 volts, making it suitable for high-voltage applications. The IGW30N60TPXKSA1 is engineered to deliver excellent conduction and low switching losses, which contribute to enhanced overall system efficiency. It is typically employed in applications such as inverters, motor drives, and power supplies where high power handling and reliable performance are required. Its design optimises both speed and power control, crucial for demanding electrical engineering tasks.
Type IGW30N60TPXKSA1
Continuous Collector Current 53A
Collector Emitter Voltage 600V
Power Dissipation 200W
Package Type TO 247
Mounting Type Through-hole
Off delay t(d)(off)(2) 179ns
On delay (t(d)(on) 15ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot