Infineon BTS723GWXUMA1 PMIC Power Management Specialised DSO 14 Tape Full Reel

MPN
BTS723GWXUMA1
Brand
Infineon
EAN-13
2050009811792
Order Code
16-5795
Country of Origin
Malaysia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Infineon Technologies BTS723GWXUMA1 serves as an efficient and reliable Power Management Integrated Circuit (PMIC) specifically designed for specialised applications. As , also identified by the alternate description 3028356, this component effectively manages power distribution within various systems through its advanced dual-channel high-side switch. Packaged in a DSO-14 form factor, the component supports automotive and industrial applications requiring robust, over-load protection and thermal shutdown features. Engineering use typically includes safeguarding circuits in electronic control units, central body control modules, and other critical automotive systems where dependable and precise power management is crucial.
Type PMIC - power management - special purpose
Enclosure DSO 14
Maximum Input Volage 58V
Maximum Operating Temperature +150°C
Minimum Input Volage 7V
Operating temperature (min.) -40°C
Power Supply 2.500mA
Product Type PMIC - power management - special purpose

Reviews

Be the first to submit a review

Trustpilot