Infineon BTS711L1XUMA1 PMIC Power Distribution High side DSO 20 Load Driver

MPN
BTS711L1XUMA1
Brand
Infineon
EAN-13
2050009811778
Order Code
16-5793
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Infineon Technologies BTS711L1XUMA1, also referred to as 3028354, is in the domain of power management integrated circuits, specifically designed as a high-side load driver. This component is housed in a DSO 20 package and is engineered to facilitate effective power distribution with capabilities to handle high current loads while providing protection features such as overcurrent, overtemperature, and short-circuit protection. These features ensure reliability and robustness, making it ideal for various automotive applications, including controlling solenoids, motors, and other inductive loads. Additionally, the BTS711L1XUMA1's versatility extends its usability in industrial automation systems, where precise power management is critical.
Type PMIC - power distribution
Input Type Non-inverting
Output Type N-channel
Current output (max.) 1.7A
Enclosure DSO 20
I/O ratio 1:1
Interfaces On/Off
Maximum Operating Temperature +150°C
No. of outputs 4
Operating temperature (min.) -40°C
Output High side
Product Type PMIC - power distribution
R(DS)(on) 165mΩ
Switching type General purpose
Voltage load (max.) 34V
Voltage load (min.) 5V

Reviews

Be the first to submit a review

Trustpilot