Infineon BSS83PH6327XTSA1 BSS83P MOSFET P-channel 0.36 W SOT-23

MPN
BSS83PH6327XTSA1
EAN-13
2050009791605
Order Code
16-5789
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.239
100+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Infineon Technologies BSS83PH6327XTSA1 is an advanced P-channel MOSFET housed in a compact SOT-23 package. This device, characterised by its metal-oxide-semiconductor structure, is designed for applications requiring efficient unipolar transistor performance. It operates as a gating device with its principal terminals being the gate, source, and drain, effectively managing current flow with minimal loss. With a power dissipation capacity of 0.36 W, it finds usage in numerous electronic circuits, where its high switching speed and low on-resistance are crucial. Typical applications include low-voltage switching, level shifting, and signal processing circuits where reliable MOSFET functionality is paramount.
Type BSS83P
Channels 1
Content 1
Enclosure SOT 23
I(d) -0.33A
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Product Type MOSFET
R(DS)(on) 3Ω

Reviews

Be the first to submit a review

Trustpilot