Infineon BSS138NH6327XTSA2 MOSFET N-channel 50V 220mA SOT-23 Tape Full reel

MPN
BSS138NH6327XTSA2
EAN-13
2050012213682
Order Code
16-5781
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,930 in stock

Infineon Technologies BSS138NH6327XTSA2 is an N-channel MOSFET with a maximum drain-source voltage of 50V and a continuous drain current rating of 220mA, housed in a compact SOT-23 package. This metal-oxide-semiconductor field-effect transistor (MOSFET) is designed for unipolar electric field modulation, requiring minimal gate current and providing high efficiency in switching applications. Its small form factor is particularly advantageous in surface-mounted electronics where space-saving is crucial. The device's robust characteristics make it ideal for use in low-power switching, signal amplification, and voltage regulation circuits typically found in consumer electronics, telecommunications, and portable devices. The BSS138NH6327XTSA2 is supplied in tape and reel packaging, facilitating automated assembly processes.
Type BSS138NH6327XTSA2
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot