Infineon BSP315PH6327XTSA1 MOSFET 1 P-channel 1.8W SOT223

MPN
BSP315PH6327XTSA1
EAN-13
2050009791551
Order Code
16-5776
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Infineon Technologies BSP315PH6327XTSA1 is a robust P-channel MOSFET meticulously engineered for effective switching and amplifying tasks in electronic circuits. Encapsulated in a compact SOT-223 package, this unipolar transistor features a maximum power dissipation of 1.8 watts, making it suitable for applications requiring efficient heat management and space-saving design. Its metal-oxide-semiconductor structure ensures low on-resistance and rapid switching speeds, which are essential for applications in power management systems, DC-DC converters, and signal processing. The device operates effectively in saturation and depletion modes, with precise control delivered through the gate terminal, making it a vital component in automotive, industrial, and consumer electronics where reliability and compact design are imperative.
Type BSP315P
Channels 1
Content 1
Enclosure SOT 223
I(d) -1.17A
Mounting Type Surface-mount
Power (max) P(TOT) 1.8W
Product Type MOSFET
R(DS)(on) 0.8Ω

Reviews

Be the first to submit a review

Trustpilot