Infineon BSP170PH6327XTSA1 MOSFET 1 P-channel 1.8W SOT 223

Infineon BSP170PH6327XTSA1 MOSFET 1 P-channel 1.8W SOT 223

Order Code:

16-5773

Brand: Infineon Technologies MPN: BSP170PH6327XTSA1 EAN-13: 2050009791513

Discontinued


Infineon Technologies presents the BSP170PH6327XTSA1 MOSFET, a component designed with precision to meet the demands of modern electronic engineering. This P-channel MOSFET is characterised by its compact SOT-223 package, offering a power dissipation of 1.8 watts, making it suitable for use in a range of low to medium power applications. As a metal-oxide-semiconductor field-effect transistor (MOSFET), it utilises the unipolar nature inherent to this technology, providing efficient switching with low gate drive requirements. Engineers often employ this MOSFET in various applications, including power management, signal switching, and amplifying circuits, where the control of current via the gate terminal allows for high-speed operation and efficiency. Its specific design caters to both depletion and saturation operational modes, ensuring robust performance across different operating conditions.
Type BSP170P
Channels 1
Content 1
Enclosure SOT 223
I(d) -1.90A
Mounting Type Surface-mount
Power (max) P(TOT) 1.8W
Product Type MOSFET
R(DS)(on) 0.3Ω

You may also like


Trustpilot