Infineon BCR402WH6327XTSA1 LED driver Surface-mount Tape on Full reel

MPN
BCR402WH6327XTSA1
EAN-13
2050009811716
Order Code
16-5746
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies BCR402WH6327XTSA1 is an advanced LED driver designed for efficient current regulation. This surface-mount device, identified by the alternate description 3028348, provides a precise and stable output, ensuring optimal performance for LED applications. The BCR402WH6327XTSA1 is well-suited for driving low to medium power LEDs in a variety of lighting applications, such as architectural and commercial lighting. This driver is supplied on a full reel for easy automated assembly, making it ideal for high-volume production environments. Its compact package and reliable design contribute to its effectiveness in ensuring extended lifespans for LED systems.
Type SMD LED Driver
Channels 1
Maximum Input Volage 18V
Maximum Operating Temperature +150°C
Minimum Input Volage 1.2V
Mounting Type Surface-mount
Power output/channel 60mA
Product Type PMIC - LED driver

Reviews

Be the first to submit a review

Trustpilot