Industrial Signs IS5710SA R.c.d. Test Label 130x60 - Pack of 10 S/a Vinyl

MPN
IS5710SA
Order Code
28-4241
Country of Origin
United Kingdom

Discontinued


These labels state: IMPORTANT, This installation (or part of it) is protected by a residual Current Device which automatically switches off the supply if an earth fault develops. It should be tested quarterly by pressing the marked 'T' or 'TEST'. The wording then goes on to explain what to do if the device fails.


  • Label: Warning RCD Test
  • Size: 130 x 60mm
  • Finish: Black/red on matt white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS5710SA
Type RCD test
Label Warning RCD Test
Length 60mm
Width 130mm

Trustpilot