Industrial Signs IS4825OR Pass Test Labels Large 42.5x32.5 - Pack of 250

Order Code:

28-4236

Brand: Industrial Signs MPN: IS4825OR

Discontinued


These write on labels inform of the appliance Fuse Rating Amps, Appliance ID, Tested By, Date of Test, and Next Test date.


  • Label: Pass Test Large
  • 0Size: 42.5 x 32.5mm
  • Finish: Green on white
  • Range: Fire and safety warning labels
  • Self adhesive write on vinyl
  • Supplied in packs of 250
  • Industrial signs part no. IS4825OR
Type Pass test
Length 32.5mm
Width 42.5mm

Trustpilot