Christmas Opening Hours and Delivery Dates here

Industrial Signs IS28100R Danger 400V 75x25 - Pack of 250 S/a Vinyl Roll

Order Code:

28-4218

Brand: Industrial Signs MPN: IS28100R

Discontinued


This warning label reads 'Danger 400 Volts'.


  • Danger label: 400V
  • Size: 75 x 25mm
  • Finish: Yellow/black on white
  • Range: General products and data warning labels
  • Self adhesive roll
  • Supplied on rolls of 250
  • Industrial signs part no. IS2810OR
Type Danger 400V
Length 25mm
Width 75mm

Trustpilot