Industrial Signs IS1205EN Danger 400V 75x25 - Pack of 5 Rigid Engraved

Order Code:

28-4213

Brand: Industrial Signs MPN: IS1205EN

Discontinued


This warning label reads 'Danger 400 Volts'.


  • Warning label: Danger 400V
  • Size: 75 x 25mm
  • Finish: Yellow/black
  • Range: Warning signs and labels
  • Rigid engraved
  • Supplied in packs of 5
  • Industrial signs part no. IS1205EN
Type Danger 400V
Length 25mm
Width 75mm

You may also like


Trustpilot