Industrial Signs 5 9743 Self Adhesive 100x100mm Corrosive Warning Label - (100)

MPN
5 9743
Order Code
28-4249

Discontinued


This warning label reads CORROSIVE. The Hazard Class '8' is shown at the bottom of the sign


  • Warning label: CORROSIVE
  • Type: Hazard 8
  • Shape: Diamond
  • Size: 100 x 100mm
  • Finish: black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in Roll of 100
  • Manufacturer's part: Industrial signs 59743 'CORROSIVE'
Type Hazard 8
Finish black on white
Shape Diamond

Trustpilot