Impact Socket Hexagon 6-Point 3/4in Drive 24mm

Teng Brand: Teng

Teng Tools impact sockets are specifically designed for use with power tools and air tools. Manufactured in chrome molybdenum in accordance with GGG-W-6608, these sockets ensure the highest quality.

These regular 6-point metric impact sockets have a 3/4in Square Drive, and have a locking pin and retaining ring facility.

The TEN940524 Impact Socket has the following specifications:
Size: 24mm.
Length: 52mm.

Description Image Product Buy Pricing (Ex VAT) Type
Teng 940524 Impact Socket Hexagon 6-Point 3/4in Drive 24mm
Teng 940524 Impact Socket Hexagon 6-Point 3/4in Drive 24mm
Standard range
Order code: 97-3859
MPN: 940524

Despatched within 4 working days - 4 in stock
1+ £31.20
Price per unit Ex VAT
Socket
Teng 940527 Impact Socket Hexagon 6-Point 3/4in Drive 27mm
Teng 940527 Impact Socket Hexagon 6-Point 3/4in Drive 27mm
Standard range
Order code: 97-3860
MPN: 940527

Despatched within 4 working days - 5 in stock
1+ £31.20
Price per unit Ex VAT
Socket
Teng 940530 Impact Socket Hexagon 6-Point 3/4in Drive 30mm
Teng 940530 Impact Socket Hexagon 6-Point 3/4in Drive 30mm
Standard range
Order code: 97-3861
MPN: 940530

Despatched within 4 working days - 4 in stock
1+ £34.32
Price per unit Ex VAT
Socket
Teng 940536 Impact Socket Hexagon 6-Point 3/4in Drive 36mm
Teng 940536 Impact Socket Hexagon 6-Point 3/4in Drive 36mm
Standard range
Order code: 97-3862
MPN: 940536

Despatched within 2 working days - 5 in stock
1+ £27.04
Price per unit Ex VAT
Socket
Teng 940541 Impact Socket Hexagon 6-Point 3/4in Drive 41mm
Teng 940541 Impact Socket Hexagon 6-Point 3/4in Drive 41mm
Standard range
Order code: 97-3863
MPN: 940541

Despatched within 2 working days - 1 in stock
1+ £31.20
Price per unit Ex VAT
Socket
Teng 940546 Impact Socket Hexagon 6-Point 3/4in Drive 46mm
Teng 940546 Impact Socket Hexagon 6-Point 3/4in Drive 46mm
Standard range
Order code: 97-3864
MPN: 940546

Despatched within 2 working days - 3 in stock
1+ £37.44
Price per unit Ex VAT
Socket


Trustpilot