Impact Socket Hexagon 6-Point 3/4in Drive 19mm

Teng Brand: Teng

Teng Tools impact sockets are specifically designed for use with power tools and air tools. Manufactured in chrome molybdenum in accordance with GGG-W-6608, these sockets ensure the highest quality.

These regular 6-point metric impact sockets have a 3/4in Square Drive, and have a locking pin and retaining ring facility.

The TEN940519 Impact Socket has the following specifications:
Size: 19mm.
Length: 50mm.

Description Image Product Buy Pricing (Ex VAT) Type
Teng 940519-C Impact Socket Hexagon 6-Point 3/4in Drive 19mm
Teng 940519-C Impact Socket Hexagon 6-Point 3/4in Drive 19mm
Standard range
Order code: 97-3881
MPN: 940519-C

1 in stock, despatched in 4 working days
1+ £19.76
Price per unit Ex VAT
Socket
Teng 940528-C Impact Socket Hexagon 6-Point 3/4in Drive 28mm
Teng 940528-C Impact Socket Hexagon 6-Point 3/4in Drive 28mm
Standard range
Order code: 97-3882
MPN: 940528-C

3 in stock, despatched in 4 working days
1+ £31.20
Price per unit Ex VAT
Socket
Teng 940532-C Impact Socket Hexagon 6-Point 3/4in Drive 32mm
Teng 940532-C Impact Socket Hexagon 6-Point 3/4in Drive 32mm
Standard range
Order code: 97-3883
MPN: 940532-C

2 in stock, despatched in 4 working days
1+ £22.88
Price per unit Ex VAT
Socket


Trustpilot