IMOU Ipiece-F26FEP-0280B Bullet 2 Pro Wi-Fi IP CCTV Camera 2MP Night Vision

MPN
IPC-F26FEP-0280B-imou
Brand
IMOU
EAN-13
6971927232406
Order Code
09-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £79.66 £67.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The IMOU IPC-F26FEP-0280B is a Wi-Fi IP CCTV camera that offers 1920 x 1080p resolution, ensuring clear and detailed video footage. This IP camera is ideal for both residential and commercial security applications, featuring easy wireless connectivity. The Bullet 2 Pro design allows for versatile installation, making it perfect for monitoring driveways, entrances, and wider outdoor areas.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
(Ø) 74.2mm
AC adapter included Yes
Alert notification type Text alert message
Antenna type External
Antennas quantity 2
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in speaker(s) Yes
Camera type Bullet camera
Certification CE, FCC
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
Depth 152.8mm
Dimensions (Ø x D) 74.2 mm x 152.8 mm
Enclosure material Metal
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 2.8mm
Focal Length 2,8mm
Form Factor Bullet
Frame Rate 30 fps
Frequency band 2.4 GHz
Height 74.2mm
Housing Material Metal
International Protection (IP) code IP67
IR range (max.) 30m
LED Type IR
Lens viewing angle, diagonal 128°
Lens viewing angle, horizontal 108°
Lens viewing angle, vertical 56°
Manual Yes
Max. viewing angle hor. 91°
Maximum aperture number 1.6
Maximum memory card size 256 GB
Maximum operating distance 100m
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 30m
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Placement supported Outdoor
Power consumption (typical) 5.32 W
Power source type DC
Product colour White
Progressive scan Yes
Protection features Dust resistant, Water resistant
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Supported network protocols ONVIF
Total megapixels 2 MP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 47°
Video compression formats H.264, H.265
Video motion detection Yes
Voltage 12 V
Waterproof connector Yes
Weatherproof Yes
Weight 450g
Width 74.2mm
Wi-Fi Yes
Wi-Fi data rate (max) 150 Mbit/s
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot