IMOU DB60/DS21-PEUR Wireless Doorbell 5MP 6-Month Battery 164° View

MPN
DB60/DS21-PEUR-imou
Brand
IMOU
EAN-13
6971927232338
Order Code
09-4765
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £191.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 23/05/2026

The IMOU DB60 Kit is a wireless doorbell set designed for easy installation and seamless operation. This device offers high-quality audio and visual alerts, enhancing security for home or office entrances. Typical applications include residential homes and small businesses seeking efficient and modern entry notification systems.
Type Wireless door bell
Antennas quantity 2
Audio formats supported AAC
Audio system 2-way
Battery Capacity 6200mAh
Battery type Built-in battery
Battery voltage (transmitter) 240 V
Best uses Home
Built-in camera Yes
Built-in microphone Yes
Built-in speaker(s) Yes
Cables included Micro-USB
Call notifications Yes
Certification CE EMC,CE RED,CE LVD,FCC,FCC ID,IC,ICID
Component Complete set
Connectivity technology Wireless
DC input voltage 12 - 24 V
Drill bit included Yes
Echo cancellation Yes
Ejector pin included Yes
Extension cable Yes
Field of View 164°
Fixed focal length 2mm
Frequency 2.4 GHz
Human detection Yes
Input Voltage 12 - 24 V
Maximum frame rate 15 fps
Maximum video resolution 2560 x 1920 pixels
Megapixel (approx.) 5 MP
Mobile operating systems supported Android, iOS
Motion detection supported Yes
Mounting bracket(s) included Yes
Night vision Yes
Night vision distance 5m
Number of anchors included 4
Number of cable nuts 3
Number of extension cables 2
Number of mounting brackets 3
Number of push buttons included 1 pc(s)
Number of screws included 10 pc(s)
Operating relative humidity (H-H) 0 - 95%
Operating temperature (transmitter) -10 - 50°C
Operating temperature (T-T) -20 - 50°C
Pairing button Yes
Power Consumption 700mA
Power consumption (transmission) 5 W
Power source type USB
Product colour Black
Quick start guide Yes
Receiver size 96 x 77 x 37mm
Reset button Yes
Screen size diagonal (inches) 1.0in
Screws included Yes
Sensor Type CMOS
Transmitter depth 9.5cm
Transmitter dimensions 143 x 55 x 30mm
Transmitter height 2.8cm
Transmitter reset button Yes
Transmitter weight 230g
Transmitter width 5.2cm
USB charging port Yes
USB port type Micro-USB B
Video formats supported H.265
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot