Low profile interlocking terminal block with 2 ways ideal for connecting multiple connectors. They are able to carry any current from 0 to 16A. This product provides the most economical way of using a PCB terminal block. The blocks are suitable for use in security, lighting and electronic industries.
Please note: These terminal blocks are supplied in the manufacturer's pack sizes.
- Pitch: 5mm
- Rated voltage: UL–300V; IEC–350V
- Rated current: UL–16A; IEC–17.5A
- Wire size: 1.5mm²
- Wire range: 14–20AWG
- Insulation withstand voltage: 1000V min
- Insulation resistance: 1000M57 at 500V
- Torque: 0.4Nm
- Temperature range: –40°C to 105°C
- Wire strip length: 5–6mm
| Pitch |
5mm |
| No. of Ways |
2 |
| Mounting Type |
PCB |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
22 to 12AWG |
| Wire Termination |
Screw, Wire Protector |
| Body Style |
Low profile |
| Colour |
Black |
| Current Rating |
16A |
| No. of Levels |
1 |
| Series |
20 |
| Temperature Range |
–40°C to 105°C |
| Torque |
0.4nm |
| Voltage Rating |
300V |
| Wire Gauge |
16AWG |