This 45 degree terminal block with 2 ways is ideal for use in applications where access to the wire entry and the screw is limited. This block is able to carry any current from 0 to 16A and is suitable for use in security, lighting and electronics.
These terminal blocks are supplied in the manufacturer's pack sizes.
- Pitch: 5mm
- Rated voltage: UL–300V; IEC–250V
- Rated current: UL–16A; IEC–24A
- Wire size: 2.5mm²
- Wire range: 12–20AWG
- Insulation withstand voltage: 1500V min
- Insulation resistance: 1000MΩ at 500V
- Torque: 0.4Nm
- Temperature range: –40°C to 105°C
- Wire strip length: 6–7mm
| Pitch |
5mm |
| No. of Ways |
2 |
| Mounting Type |
PCB |
| Mounting Direction |
45° |
| No. of Levels |
1 |
| Wire Termination |
Rising Clamp |
| Voltage Rating |
300V |
| Current Rating |
16A |
| Colour |
Black |
| Body Style |
45° |
| Series |
20 |
| Wire Gauge |
12AWG |