IMIT 100860 LS1 Flush Mount Thermostat 90-110°C, ENEC Certified

Image Representative of Range

IMIT 100860 LS1 Flush Mount Thermostat 90-110°C, ENEC Certified

MPN
100860
Brand
IMIT
EAN-13
4040267008605
Order Code
12-1462
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The IMIT LS1 flush mount thermostat, designed for recessed installation, operates within a range of +90 to +110 °C, offering precision temperature control. It is ideal for managing room temperatures in residential settings, providing reliable temperature readings and acting as a temperature limiter. This thermostat is suitable for use with various heating systems, including radiators and temperature controllers.
Type Flush mount thermostat
Mounting Type Recess-mount
Colour Orange
Compatible With Heaters
Contact load capacity 16A
Current Rating 16A
Display No
Frost protection No
IP Rating IP00
Maximum Temperature 110°C
Minimum Operating Temperature 90°C
Nighttime drop No
Operating Voltage 250V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Yes
Temperature settings 90 up to 110°C

Reviews

Be the first to submit a review

Trustpilot