IMI NORGREN BL82-231G Maintenance module durable compact design

MPN
BL82-231G
Brand
Norgren
EAN-13
2050011295146
Order Code
19-1044
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £322.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Norgren BL82-231G is a maintenance module known for its durable, compact design, making it ideal for use in complex pneumatic systems where space optimisation is crucial. This module is designed to ensure reliable operation and longevity in industrial environments, providing efficient air quality regulation and maintenance capabilities essential for optimal system performance. Typical engineering applications include automated manufacturing processes, custom machine design, and robotic assembly lines, where precise air management and maintenance are vital for maintaining operational efficiency and reducing downtime. The BL82-231G embodies robust construction and innovative design principles, supporting both modular system integration and standalone use in demanding settings.
Type Maintenance module
Number of Positions N/A
Dimensions (L x W x H) 150 x 69 x 238 mm
Height 238mm
Length 150mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Product Type Maintenance module
Width 69mm

Reviews

Be the first to submit a review

Trustpilot