IMG Stageline RH-100 Rack bracket 1 U for equipment identification

MPN
RH-100
EAN-13
4007754169584
Order Code
19-1040
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.78 £25.31
10+ £24.58
50+ £24.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IMG Stageline RH-100 is a versatile rack identification solution, designed as a 19" mounting plate specifically for equipment identification purposes. Manufactured under the brand IMG Stage Line, this equipment bracket features a 1 U height, making it ideal for use in various professional audio, video, and networking applications where efficient rack organisation and clear labelling are critical. By integrating this rack bracket into standardised rack enclosures, engineers can ensure systematic identification of equipment, thus facilitating maintenance, operation, and upgrades. The product is identifiable by the EAN codes 04007754169584 and 4007754169584, ensuring ease of reference and procurement within technical inventories.
Type Equipment bracket
Colour Black
Content 1
Dimensions (L x W x H) 250 x 482 x 44 mm
Height 44mm
Length 250mm
Material Steel
Rack unit 1U
Width 482mm

Reviews

Be the first to submit a review

Trustpilot