IMG Stageline 25.958 Radio transmitter PC Audio & Video Black Plastic Compact

Order Code:

19-1033

Brand: IMG Stageline MPN: 25.9580 EAN-13: 4007754266498

Discontinued


IMG Stageline 25.958 is a radio transmitter designed for PC audio and video applications under the model FLY-16T. This compact device, constructed with durable black plastic, facilitates wireless transmission of audio and video signals, making it suitable for use in various multimedia and presentation systems. Engineers might deploy this transmitter in environments requiring robust and efficient data transmission, such as conference rooms, educational institutions, or integrated AV systems, where seamless connectivity and reliable performance are essential. The IMG Stageline FLY-16T, identifiable by its Global Trade Item Number 04007754266498, is engineered to deliver stable and high-quality transmission, ensuring it meets the technical demands of professional settings.
Type Radio transmitter
Colour Black
Dimensions (L x W x H) 116 x 22 x 23 mm
Height 23mm
Length 116mm
Max. Range 90m
No. of frequencies (adjustable) 16
Product Type Radio transmitter
Transmission frequency 823-832MHz
Weight 54g
Width 22mm

Trustpilot