IMG Stageline 25.957 FLY-16R Radio receiver 16-channel UHF PLL Diversity

Order Code:

19-1032

Brand: IMG Stageline MPN: 25.9570 EAN-13: 4007754266474
Qty Unit Price (Ex VAT)
1+ £76.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

IMG Stageline 25.9570 is to the FLY-16R radio receiver, a 16-channel UHF PLL diversity system. This sophisticated unit is designed for precise audio reception and is frequently employed in professional audio and video applications where stable and interference-free signal transmission is critical. Utilising Phase Locked Loop technology, the FLY-16R offers enhanced frequency stability and reliability, making it suitable for environments requiring consistent audio quality such as broadcasting, live performances, and corporate events. With its diversity reception feature, it minimises dropouts and signal disruptions, ensuring continuous and clear signal integrity. It is engineered for integration into PC audio and video systems, providing robust performance in varied technical setups.
Type Radio receiver
Colour Black
Dimensions (L x W x H) 102 x 22 x 23 mm
Height 23mm
Length 102mm
Max. Range 90m
No. of frequencies (adjustable) 16
Product Type Radio receiver
Transmission frequency 823-832MHz
Weight 25g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot