ILME TMAO06L25 T-Type Plastic Bush Enclosure 2 Bolts M25 High Gr.44.27

MPN
TMAO06L25
Brand
ILME
EAN-13
8015747168656
Order Code
09-4762
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ILME manufactures the TMAO 06 L25 bush enclosure, designed for use with high voltage and heavy duty connectors. This industry grade, multicore connector is suitable for demanding electrical engineering applications. Ideal for industrial settings, it ensures reliable and robust connections.
Accessory Type Bush enclosure
Case Material Plastic
IP Rating IP65
Maximum Temperature 90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot