IK Multimedia IP-IKLIP-3DLX-IN iKlip 3 Deluxe Tablet Holder 1/4" Thread

MPN
IP-IKLIP-3DLX-IN
EAN-13
8025813768031
Order Code
19-1030
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Black/Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IK Multimedia IP-IKLIP-3DLX-IN, also known by its alternate description as the iKlip 3 Deluxe Tablet Holder, is engineered for integrating tablets into professional settings where stability and precision are crucial. Designed for PC Audio & Video environments, this holder boasts a robust external 1/4-inch thread, facilitating secure mounting onto standard tripods or stands, thereby accommodating a wide range of configurations and ensuring compatibility with existing equipment. This makes it particularly suitable for applications in live performance settings, studio recordings, or broadcasting environments, where reliable and adaptable hardware solutions positively impact workflow efficiency.
Type Tablet holder
Colour Black/Red
Dimensions (L x W x H) 220 x 250 x 80 mm
External thread 1/4"
Height 80mm
Length 220mm
Product Type Tablet holder
Weight 560g
Width 250mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot