IK Multimedia 03-90117 iKlip 3 Tablet Holder Black Adjustable and Durable

MPN
03-90117
EAN-13
8025813766037
Order Code
19-1028
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black Black/Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

IK Multimedia 03-90117 iKlip 3 Tablet Holder is an adjustable and durable solution for securely mounting a wide range of tablets in various professional settings. This holder is designed with a versatile clasp mechanism that can securely accommodate tablets of different dimensions, ensuring compatibility with a broad spectrum of devices used in audio-visual production environments. Constructed to withstand rigorous handling, the iKlip 3's robust build makes it suitable for applications such as live performances, broadcasting, and studio recording setups. Its adaptability and stability are particularly valued by engineers and technicians who require reliable support for devices during dynamic use, enhancing both the efficiency and organisation of technical workflows.
Type Tablet holder
Colour Black
Dimensions (L x W x H) 220 x 250 x 80 mm
Height 80mm
Length 220mm
Product Type Tablet holder
Weight 560g
Width 250mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot