igus XSM-1012-10 iglidur X Plain Bearing 10mm High Temp & Chemical Resistant

MPN
XSM-1012-10
Brand
igus
EAN-13
2050003794886
Order Code
12-1456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The igus XSM-1012-10 is a plain bearing with a bore diameter of 10 mm, designed for smooth movement and low friction. Manufactured by igus, it is ideal for applications where lubrication-free operation is preferred, such as in automotive or industrial machinery. This bearing offers durability and reliability in demanding environments.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XSM

Reviews

Be the first to submit a review

Trustpilot