igus XFM-1012-09 Plain Bearing 10mm Bore High Temp & Chemical Resistant

MPN
XFM-1012-09
Brand
igus
EAN-13
2050003795012
Order Code
12-1444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The igus XFM-1012-09 is a plain bearing with a bore diameter of 10 mm. Manufactured by igus, it is designed for low-friction performance and durability. It is typically used in applications where reduced maintenance and self-lubricating properties are desired.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot