igus JSM-0810-10 Plain Bearing 8mm Low Friction Wear-Resistant Moist Stable

MPN
JSM-0810-10
Brand
igus
EAN-13
2050003794619
Order Code
12-1414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Igus manufactures the JSM-0810-10 Plain Bearing with a bore diameter of 8 mm. This plain bearing is designed for smooth, maintenance-free movement and is typically used in applications requiring low friction and wear resistance. It is ideal for industrial machinery and automotive components.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot