igus JSM-0405-04 Plain Bearing 4mm Bore, Low Friction, Wear Resistant

MPN
JSM-0405-04
Brand
igus
EAN-13
2050003794589
Order Code
12-1411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Igus manufactures the JSM-0405-04 plain bearing, featuring a bore diameter of 4 mm. This bearing is designed for low friction and maintenance-free operation. It is typically used in applications requiring smooth rotational or sliding motion like in machinery and equipment.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot