igus GTM-2036-015 Shim Ring Bore Diameter 20 mm, Ideal for Medium Loads

MPN
GTM-2036-015
Brand
igus
EAN-13
2050003794572
Order Code
12-1398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The igus GTM-2036-015 is a shim ring with a bore diameter of 20 mm designed for precise spacing in various applications. Manufactured by igus, this part is often used to adjust clearances in mechanical assemblies involving ball, radial, plain, or roller bearings. Its robust construction ensures stability and accurate alignment in both industrial and commercial machinery.
Type Shim ring
Inside Diameter 20mm
Outside Diameter 36mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GTM

Reviews

Be the first to submit a review

Trustpilot