igus GSM-0507-05 iglidur Plain Bearing 5mm Bore High Load Medium Speed

MPN
GSM-0507-05
Brand
igus
EAN-13
2050003763288
Order Code
12-1383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The igus GSM-0507-05 is a plain bearing with a bore diameter of 5 mm, designed for smooth rotary and linear movements. This maintenance-free bearing is ideal for applications where low friction and resistance to wear are critical. Typically used in industrial machinery and automation systems, it helps ensure efficient operation.
Type Plain bearing
Bore Size 5mm
Outside Diameter 7mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot